- Home ›
- All Products›
- 1-2176334-0
1-2176334-0
TE Connectivity / AMP Brand
MELF SMA-A R56 1% 50PPM 0204 0.4W
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MELF SMA-A R56 1% 50PPM 0204 0.4W
Search Keywords: 121763340
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2176334-0
-
Alias/AKA:SMA-A0204FTDXR56
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210040
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
3000 -
Temperature Coefficient:±50 ppm/°C
-
Power Rating:.4 W
-
Operating Temperature Range:-55 – 155 °C
-
Element Type:Thin Film
-
Resistor Type:Precision Resistor
-
Number of Resistors:1
-
Number of Terminations:2
-
Resistance Class:Up to 1kΩ
-
Resistance Value:.56 Ω
-
Packaging Method:Taped & Reeled
-
Operating Voltage:200 V
-
Voltage Rating:200 V
-
Product Type:Fixed Resistor
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
3,000
$0.1192
6,000
$0.1140
9,000
$0.1124
12,000
$0.1108
27,000
$0.1078
51,000
$0.0981
102,000
$0.0926
150,000 +
$0.0872
Click for Quote
Log in
to unlock special pricing