- Home ›
- All Products›
- 1-2176330-5
1-2176330-5
TE Connectivity / AMP Brand
CRGP 2010 150R 1%
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
CRGP 2010 150R 1%
Search Keywords: 121763305
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2176330-5
-
Alias/AKA:CRGP2010F150R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210020
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
4000 -
Temperature Coefficient:±100 ppm/°C
-
Resistor Type:General Purpose Resistor
-
Element Type:Thick Film
-
Number of Resistors:1
-
Power Rating:1.25 W
-
Number of Terminations:2
-
Resistance Class:Up to 1kΩ
-
Resistance Value:150 Ω
-
Packaging Method:Taped & Reeled
-
Operating Voltage:400 V
-
Voltage Rating:400 V
-
Product Type:Fixed Resistor
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
4,000
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
4,000
$0.0779
8,000
$0.0746
12,000
$0.0734
28,000
$0.0705
52,000
$0.0677
100,000
$0.0675
152,000
$0.0642
252,000 +
$0.0598
Click for Quote
Log in
to unlock special pricing