Image is representational - see mfr. specs

CRGP 1210 100R 1%

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
CRGP 1210 100R 1%
Search Keywords: 121763293
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-2176329-3
  • Alias/AKA:
    CRGP1210F100R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210020
  • COO:
    TH
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    5000
  • Number of Terminations:
    2
  • Power Rating:
    .75 W
  • Resistor Type:
    General Purpose Resistor
  • Number of Resistors:
    1
  • Element Type:
    Thick Film
  • Temperature Coefficient:
    ±100 ppm/°C
  • Resistance Value:
    100 Ω
  • Resistance Class:
    Up to 1kΩ
  • Packaging Method:
    Taped & Reeled
  • Operating Voltage:
    200 V
  • Product Type:
    Fixed Resistor
  • Voltage Rating:
    200 V
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
20,000   can ship 7/15/26
Minimum Order Quantity:
5000
Order Increment:
5000
16 Weeks can ship 9/23/26
ADD TO CART
Price (USD)
Qty
Unit Price
5,000
$0.0573
10,000
$0.0549
25,000
$0.0533
50,000
$0.0518
100,000
$0.0498
150,000
$0.0497
250,000 +
$0.0472
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!