- Home ›
- All Products›
- 1-2176328-8
TE Connectivity / AMP Brand
1-2176328-8
CRGP 1206 270R 1%
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
CRGP 1206 270R 1%
Search Keywords: 121763288
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2176328-8
-
Alias/AKA:CRGP1206F270R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210020
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
5000 -
Number of Resistors:1
-
Number of Terminations:2
-
Resistor Type:General Purpose Resistor
-
Power Rating:.5 W
-
Element Type:Thick Film
-
Temperature Coefficient:±100 ppm/°C
-
Resistance Value:270 Ω
-
Resistance Class:Up to 1kΩ
-
Packaging Method:Taped & Reeled
-
Operating Voltage:200 V
-
Voltage Rating:200 V
-
Product Type:Fixed Resistor
Tools/3D Models
+
Frequently Asked Questions
Is 1-2176328-8 RoHS compliant?
Yes, 1-2176328-8 is RoHS compliant.
What is the lead time for 1-2176328-8?
The standard lead time for 1-2176328-8 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
17 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
5,000
$0.0509
10,000
$0.0487
25,000
$0.0473
50,000
$0.0460
100,000
$0.0442
150,000
$0.0441
250,000 +
$0.0419
Click for Quote
Log in
to unlock special pricing