- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 1-2176328-2
1-2176328-2
TE Connectivity / AMP Brand
CRGP 1206 82R 1%
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CRGP 1206 82R 1%
Search Keywords: 121763282
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2176328-2
-
Alias/AKA:CRGP1206F82R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210020
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistance Value:82 Ω
-
Power Rating:.5 W
-
Temperature Coefficient:±100 ppm/°C
-
Voltage Rating:200 V
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
17 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
5,000
$0.0407
10,000
$0.0389
25,000
$0.0384
50,000
$0.0368
100,000
$0.0354
150,000
$0.0353
250,000
$0.0335
500,000 +
$0.0312
Click for Quote
Log in
to unlock special pricing