- Home ›
- All Products›
- 1-2176327-1
1-2176327-1
TE Connectivity / AMP Brand
CRGP 0805 68R 1%
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CRGP 0805 68R 1%
Search Keywords: 121763271
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2176327-1
-
Alias/AKA:CRGP0805F68R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210020
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
5000 -
Element Type:Thick Film
-
Resistor Type:General Purpose Resistor
-
Power Rating:.33 W
-
Temperature Coefficient:±100 ppm/°C
-
Number of Terminations:2
-
Number of Resistors:1
-
Resistance Value:68 Ω
-
Resistance Class:Up to 1kΩ
-
Packaging Method:Taped & Reeled
-
Operating Voltage:150 V
-
Voltage Rating:150 V
-
Product Type:Fixed Resistor
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
5,000
$0.0287
10,000
$0.0270
25,000
$0.0258
50,000
$0.0251
100,000
$0.0244
150,000
$0.0234
250,000
$0.0222
500,000 +
$0.0210
Click for Quote
Log in
to unlock special pricing