Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-2176325-0

CRGP 0402 56R 1%

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
CRGP 0402 56R 1%
Search Keywords: 121763250
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-2176325-0
Alias/AKA: CRGP0402F56R
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210020
COO: TH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 10000
Temperature Coefficient: ±200 ppm/°C
Number of Resistors: 1
Number of Terminations: 2
Resistor Type: General Purpose Resistor
Element Type: Thick Film
Power Rating: .125 W
Resistance Value: 56 Ω
Resistance Class: Up to 1kΩ
Packaging Method: Taped & Reeled
Operating Voltage: 50 V
Product Type: Fixed Resistor
Voltage Rating: 50 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-2176325-0 RoHS compliant?
Yes, 1-2176325-0 is RoHS compliant.
What is the lead time for 1-2176325-0?
The standard lead time for 1-2176325-0 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
10000
17 Weeks can ship 3/18/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
10,000
$0.0160
30,000
$0.0144
50,000
$0.0143
100,000
$0.0139
150,000
$0.0136
250,000
$0.0128
500,000 +
$0.0116
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!