- Home ›
- All Products›
- 1-2176324-8
1-2176324-8
TE Connectivity / AMP Brand
SMV 3W 2M7 5%
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
SMV 3W 2M7 5%
Search Keywords: 121763248
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2176324-8
-
Alias/AKA:SMV3W2M7JT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210020
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
500 -
Number of Terminations:2
-
Temperature Coefficient:±200 ppm/°C
-
Number of Resistors:1
-
Power Rating:3 W
-
Resistor Type:High Value/High Voltage Resistor
-
Element Type:Metal Film
-
Resistance Value:2.7M Ω
-
Resistance Class:1MΩ – 1GΩ
-
Packaging Method:Taped & Reeled
-
Product Type:Fixed Resistor
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
24 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
500
$0.5528
1,000
$0.5302
2,500
$0.5004
5,000
$0.4778
7,500
$0.4646
10,000
$0.4329
15,000
$0.4204
25,000 +
$0.3838
Click for Quote
Log in
to unlock special pricing