- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 1-2176324-0
1-2176324-0
TE Connectivity / AMP Brand
SMV 3W 560K 5%
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
SMV 3W 560K 5%
Search Keywords: 121763240
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2176324-0
-
Alias/AKA:SMV3W560KJT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210020
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
500 -
Resistance Value:560K Ω
-
Power Rating:3 W
-
Temperature Coefficient:±200 ppm/°C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
8,950
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
500
$0.5668
1,000
$0.5414
2,500
$0.5109
5,000
$0.4969
7,500
$0.4837
10,000
$0.4583
15,000
$0.4522
25,000 +
$0.4271
Click for Quote
Log in
to unlock special pricing