- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 1-2176323-9
TE Connectivity / AMP Brand
1-2176323-9
High Voltage SMD Resistor - 3.3 kohm ±5% - 2W - 3500VDC - 10.5 x 5.5 mm - Tape&Reel
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-2176323-9 |
| Alias/AKA: | SMV2W3M3JT |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210020 |
| COO: | TW |
| ECCN: | EAR99 |
Reel Pack:
|
1000 |
| Power Rating: | 2 W |
| Tolerance: | 5 % |
| Temperature Coefficient: | ±200 ppm/°C |