- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 1-2176323-4
1-2176323-4
TE Connectivity / AMP Brand
High Voltage SMD Resistor - 1.2 kohm ±5% - 2W - 3500VDC - 10.5 x 5.5 mm - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
High Voltage SMD Resistor - 1.2 kohm ±5% - 2W - 3500VDC - 10.5 x 5.5 mm - Tape&Reel
Search Keywords: 121763234
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2176323-4
-
Alias/AKA:SMV2W1M2JT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210020
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Power Rating:2 W
-
Tolerance:5 %
-
Temperature Coefficient:±200 ppm/°C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
19 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
1,000
$0.2777
3,000
$0.2619
5,000
$0.2582
8,000
$0.2478
10,000
$0.2379
25,000
$0.2158
50,000 +
$0.2031
Click for Quote
Log in
to unlock special pricing