Image is representational - see mfr. specs

SMV 2W 680K 5%

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
SMV 2W 680K 5%
Search Keywords: 121763231
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-2176323-1
  • Alias/AKA:
    SMV2W680KJT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210020
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1000
  • Power Rating:
    2 W
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±200 ppm/°C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 22,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
19 Weeks can ship 10/26/26
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.2716
3,000
$0.2616
5,000
$0.2570
8,000
$0.2480
10,000
$0.2380
25,000
$0.2178
50,000 +
$0.2002
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!