- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 1-2176322-9
TE Connectivity / AMP Brand
1-2176322-9
High Voltage SMD Resistor - 3.3 kohm ±5% - 1W - 1600VDC - 6.7 x 4.0 mm - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
High Voltage SMD Resistor - 3.3 kohm ±5% - 1W - 1600VDC - 6.7 x 4.0 mm - Tape&Reel
Search Keywords: 121763229
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-2176322-9 |
| Alias/AKA: | SMV1W3M3JT |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210020 |
| COO: | TW |
| ECCN: | EAR99 |
Reel Pack:
|
2000 |
| Power Rating: | 1 W |
| Tolerance: | 5 % |
| Temperature Coefficient: | ±200 ppm/°C |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1-2176322-9 RoHS compliant?
Yes, 1-2176322-9 is RoHS compliant.
What is the lead time for 1-2176322-9?
The standard lead time for 1-2176322-9 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
16 Weeks
can ship
3/4/27
Price (USD)
Qty
Unit Price
2,000
$0.2861
4,000
$0.2780
6,000
$0.2704
8,000
$0.2697
10,000
$0.2690
26,000
$0.2460
50,000 +
$0.2324
Click for Quote
Log in
to unlock special pricing