- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 1-2176316-9
1-2176316-9
TE Connectivity / AMP Brand
MELF SMA_A 3K3 0.1% 15PPM 0207 1W
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Description
+
MELF SMA_A 3K3 0.1% 15PPM 0207 1W
Search Keywords: 121763169
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2176316-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210040
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2000 -
Power Rating:1 W
-
Tolerance:.1 %
-
Temperature Coefficient:±15 ppm/°C
Tools/3D Models
+
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,594
Can Ship immediately
You may purchase all in-stock quantity of 1,594
Stock lot only:
1594
Minimum Order Quantity:
2000
Order Increment:
2000
Price (USD)
Qty
Unit Price
1
$0.858
2,000
$0.780
20,000
$0.750
40,000
$0.700
100,000
$0.660
200,000 +
$0.620
Click for Quote
Log in
to unlock special pricing