help desk software
Image is representational - see mfr. specs

MELF SMA_A 1K2 0.1% 15PPM 0207 1W

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
MELF SMA_A 1K2 0.1% 15PPM 0207 1W
Search Keywords: 121763164
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-2176316-4
  • Alias/AKA:
    SMA-A0207BTNT1K2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210040
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    2000
  • Power Rating:
    1 W
  • Tolerance:
    .1 %
  • Temperature Coefficient:
    ±15 ppm/°C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,952
Can Ship immediately
MOQ for In Stock Qty:
2000
MOQ for out of Stock Qty:
2000
Order Increment:
2000
15 Weeks can ship 8/6/26
ADD TO CART
Price (USD)
Qty
Unit Price
2,000 +
$0.7987
Click for Quote
Log in to unlock special pricing