- Home ›
- All Products›
- 1-2176315-6
1-2176315-6
TE Connectivity / AMP Brand
MELF SMA_A 1K8 0.1% 15PPM 0204 0.4W
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Description
+
MELF SMA_A 1K8 0.1% 15PPM 0204 0.4W
Search Keywords: 121763156
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2176315-6
-
Alias/AKA:SMA-A0204BTNX1K8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210040
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
3000 -
Number of Resistors:1
-
Power Rating:.4 W
-
Number of Terminations:2
-
Operating Temperature Range:-55 – 155 °C
-
Resistor Type:Precision Resistor
-
Element Type:Thin Film
-
Temperature Coefficient:±15 ppm/°C
-
Resistance Class:1kΩ – 1MΩ
-
Packaging Method:Taped & Reeled
-
Resistance Value:1.8K Ω
-
Operating Voltage:200 V
-
Voltage Rating:200 V
-
Product Type:Fixed Resistor
Tools/3D Models
+
Product Guides
+
-
This product is discontinued, but still in stock.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
764
Can Ship immediately
You may purchase all in-stock quantity of 764
Stock lot only:
764
Minimum Order Quantity:
3000
Order Increment:
3000