- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 1-2176315-3
1-2176315-3
TE Connectivity / AMP Brand
MELF SMA_A 1K0 0.1% 15PPM 0204 0.4W
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Description
+
MELF SMA_A 1K0 0.1% 15PPM 0204 0.4W
Search Keywords: 121763153
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2176315-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210040
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
3000 -
Power Rating:.4 W
-
Tolerance:.1 %
-
Temperature Coefficient:±15 ppm/°C
-
Voltage Rating:200 V
Tools/3D Models
+
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
750
Can Ship immediately
You may purchase all in-stock quantity of 750
Stock lot only:
750
Minimum Order Quantity:
3000
Order Increment:
3000
Price (USD)
Qty
Unit Price
750
$0.3661
1,500
$0.2746
2,250
$0.2563
3,000 +
$0.2512
Click for Quote
Log in
to unlock special pricing