- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 1-2176314-7
1-2176314-7
TE Connectivity / AMP Brand
MELF SMA_A 2K2 0.1% 15PPM 0102 0.3W
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
MELF SMA_A 2K2 0.1% 15PPM 0102 0.3W
Search Keywords: 121763147
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2176314-7
-
Alias/AKA:SMA-A0102BTNL2K2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210040
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
3000 -
Power Rating:.3 W
-
Tolerance:.1 %
-
Temperature Coefficient:±15 ppm/°C
-
Voltage Rating:200 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,750
Ships today, if you order in
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
500
15 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
500
$1.5000
750
$1.4900
1,500
$0.9190
2,250
$0.7273
3,000 +
$0.7130
Click for Quote
Log in
to unlock special pricing