Available Replacements
RECOMMENDED REPLACEMENT
SMA-A0102BTNL1K0
SMA-A0102BTNL1K0

TE Connectivity / Neohm Brand

In Stock: 3,000

Minimum Order: 1

VIEW PRODUCT
Image is representational - see mfr. specs

MELF SMA_A 1K0 0.1% 15PPM 0102 0.3W

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description +
MELF SMA_A 1K0 0.1% 15PPM 0102 0.3W
Search Keywords: 121763143
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-2176314-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210040
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    3000
  • Power Rating:
    .3 W
  • Tolerance:
    .1 %
  • Temperature Coefficient:
    ±15 ppm/°C
  • Voltage Rating:
    200 V
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,000
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
3000
ADD TO CART
Price (USD)
Qty
Unit Price
3,000 +
$0.6018
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!