- Home ›
- All Products›
- 1-2176310-5
TE Connectivity / AMP Brand
1-2176310-5
RP 1E 0.1W 150R 0.1% 25PPM 1K RL
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
RP 1E 0.1W 150R 0.1% 25PPM 1K RL
Search Keywords: 121763105
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-2176310-5 |
| Alias/AKA: | RP73PF1E150RBTDF |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210030 |
| COO: | TW |
| ECCN: | EAR99 |
Reel Pack:
|
1000 |
| Power Rating: | .1 W |
| Number of Terminations: | 2 |
| Number of Resistors: | 1 |
| Resistor Type: | Precision Resistor |
| Temperature Coefficient: | ±25 ppm/°C |
| Operating Temperature Range: | -55 – 155 °C |
| Element Type: | Thin Film |
| Resistance Value: | 150 Ω |
| Resistance Class: | Up to 1kΩ |
| Packaging Method: | Taped & Reeled |
| Operating Voltage: | 25 V |
| Voltage Rating: | 25 V |
| Product Type: | Fixed Resistor |
Tools/3D Models
+
Frequently Asked Questions
Is 1-2176310-5 RoHS compliant?
Yes, 1-2176310-5 is RoHS compliant.
What is the lead time for 1-2176310-5?
The standard lead time for 1-2176310-5 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks
can ship
3/10/27
Price (USD)
Qty
Unit Price
1,000
$0.1354
3,000
$0.1216
5,000
$0.1213
8,000
$0.1199
25,000
$0.1029
50,000
$0.0930
100,000
$0.0872
150,000 +
$0.0870
Click for Quote
Log in
to unlock special pricing