- Home ›
- All Products›
- 1-2176310-4
1-2176310-4
TE Connectivity / AMP Brand
RP 1E 0.1W 147R 0.1% 25PPM 1K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
RP 1E 0.1W 147R 0.1% 25PPM 1K RL
Search Keywords: 121763104
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2176310-4
-
Alias/AKA:RP73PF1E147RBTDF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Resistor Type:Precision Resistor
-
Number of Terminations:2
-
Operating Temperature Range:-55 – 155 °C
-
Temperature Coefficient:±25 ppm/°C
-
Element Type:Thin Film
-
Power Rating:.1 W
-
Number of Resistors:1
-
Resistance Class:Up to 1kΩ
-
Resistance Value:147 Ω
-
Packaging Method:Taped & Reeled
-
Operating Voltage:25 V
-
Product Type:Fixed Resistor
-
Voltage Rating:25 V
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1,000
$0.1034
3,000
$0.0998
5,000
$0.0981
8,000
$0.0965
25,000
$0.0833
50,000
$0.0766
100,000
$0.0702
150,000 +
$0.0692
Click for Quote
Log in
to unlock special pricing