- Home ›
- All Products›
- 1-2176307-7
TE Connectivity / AMP Brand
1-2176307-7
RP 1E 0.1W 18K2 0.1% 25PPM 5K RL
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
RP 1E 0.1W 18K2 0.1% 25PPM 5K RL
Search Keywords: 121763077
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2176307-7
-
Alias/AKA:RP73PF1E18K2BTD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000 -
Operating Temperature Range:-55 – 155 °C
-
Power Rating:.1 W
-
Number of Resistors:1
-
Number of Terminations:2
-
Temperature Coefficient:±25 ppm/°C
-
Resistor Type:Precision Resistor
-
Element Type:Thin Film
-
Resistance Class:1kΩ – 1MΩ
-
Resistance Value:18.2K Ω
-
Packaging Method:Taped & Reeled
-
Operating Voltage:25 V
-
Voltage Rating:25 V
-
Product Type:Fixed Resistor
Tools/3D Models
+
Frequently Asked Questions
Is 1-2176307-7 RoHS compliant?
Yes, 1-2176307-7 is RoHS compliant.
What is the lead time for 1-2176307-7?
The standard lead time for 1-2176307-7 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
18 Weeks
can ship
2/26/27
Price (USD)
Qty
Unit Price
5,000
$0.0999
10,000
$0.0985
25,000
$0.0945
50,000
$0.0859
100,000
$0.0812
150,000 +
$0.0810
Click for Quote
Log in
to unlock special pricing