Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-2176307-6

RP 1E 0.1W 17K8 0.1% 25PPM 5K RL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
RP 1E 0.1W 17K8 0.1% 25PPM 5K RL
Search Keywords: 121763076
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-2176307-6
Alias/AKA: RP73PF1E17K8BTD
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210030
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Number of Resistors: 1
Operating Temperature Range: -55 – 155 °C
Element Type: Thin Film
Temperature Coefficient: ±25 ppm/°C
Power Rating: .1 W
Number of Terminations: 2
Resistor Type: Precision Resistor
Resistance Class: 1kΩ – 1MΩ
Resistance Value: 17.8K Ω
Packaging Method: Taped & Reeled
Operating Voltage: 25 V
Product Type: Fixed Resistor
Voltage Rating: 25 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-2176307-6 RoHS compliant?
Yes, 1-2176307-6 is RoHS compliant.
What is the lead time for 1-2176307-6?
The standard lead time for 1-2176307-6 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,000
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
18 Weeks can ship 3/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5,000
$0.1007
10,000
$0.0982
25,000
$0.0952
50,000
$0.0880
100,000
$0.0812
150,000 +
$0.0800
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!