Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-2176307-4

RP 1E 0.1W 16K9 0.1% 25PPM 5K RL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
RP 1E 0.1W 16K9 0.1% 25PPM 5K RL
Search Keywords: 121763074
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-2176307-4
Alias/AKA: RP73PF1E16K9BTD
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210030
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Number of Terminations: 2
Resistor Type: Precision Resistor
Number of Resistors: 1
Power Rating: .1 W
Operating Temperature Range: -55 – 155 °C
Element Type: Thin Film
Temperature Coefficient: ±25 ppm/°C
Resistance Value: 16.9K Ω
Resistance Class: 1kΩ – 1MΩ
Packaging Method: Taped & Reeled
Operating Voltage: 25 V
Voltage Rating: 25 V
Product Type: Fixed Resistor
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-2176307-4 RoHS compliant?
Yes, 1-2176307-4 is RoHS compliant.
What is the lead time for 1-2176307-4?
The standard lead time for 1-2176307-4 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
18 Weeks can ship 3/18/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5,000
$0.0999
10,000
$0.0985
25,000
$0.0945
50,000
$0.0859
100,000
$0.0812
150,000 +
$0.0810
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!