- Home ›
- All Products›
- 1-2176294-1
Available Replacements
RECOMMENDED REPLACEMENT
TE Connectivity / AMP Brand
1-2176294-1
CJN 800W 680R 5% LEAD
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance
Description
+
CJN 800W 680R 5% LEAD
Search Keywords: 121762941
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2176294-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Packaging Method:Loose Piece - Box
-
Element Type:Wire Wound
-
Resistor Type:Power Resistor
-
Power Rating:800 W
-
Number of Resistors:1
-
Resistance Value:680 Ω
-
Voltage Rating:1000 V
-
Number of Terminations:2
-
Operating Temperature Range:-55 – 200 °C
-
Resistance Class:Up to 1kΩ
-
Temperature Coefficient:±350 ppm/°C
Product Guides
+
Frequently Asked Questions
Is 1-2176294-1 discontinued?
Yes, 1-2176294-1 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1-2176294-1?
The recommended replacement for 1-2176294-1 is 3-2176512-1 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 1-2176294-1 RoHS compliant?
Yes, 1-2176294-1 is RoHS compliant.
What is the lead time for 1-2176294-1?
The standard lead time for 1-2176294-1 is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.