- Home ›
- All Products›
- 1-2176280-6
TE Connectivity / AMP Brand
1-2176280-6
Thin Film Resistor - SMD 0402 - 147 Kohm (+/-) 0.1% - 1/16 W - 25V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel
View Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-2176280-6 |
| Alias/AKA: | CPF0402B147KE1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210030 |
| COO: | TW |
| ECCN: | EAR99 |
Reel Pack:
|
1000 |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±25 ppm/°C |
| Operating Temperature Range: | -55 – 155 °C |
| Element Type: | Thin Film |
| Resistor Type: | Precision Resistor |
| Resistance Class: | 1kΩ – 1MΩ |
| Power Rating: | .063 W |
| Resistance Value: | 147K Ω |
| Number of Resistors: | 1 |
| Packaging Method: | Taped & Reeled |
| Product Type: | Fixed Resistor |