- Home ›
- All Products›
- 1-2176272-4
TE Connectivity / AMP Brand
1-2176272-4
RU 0805 3K92 0.01% 2PPM 1K RL
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-2176272-4 |
| Alias/AKA: | RU73X2A3K92LTDF |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210030 |
| COO: | TW |
| ECCN: | EAR99 |
Reel Pack:
|
1000 |
| Element Type: | Thin Film |
| Temperature Coefficient: | ±2 ppm/°C |
| Resistor Type: | Precision Resistor |
| Resistance Class: | 1kΩ – 1MΩ |
| Number of Resistors: | 1 |
| Number of Terminations: | 2 |
| Power Rating: | .1 W |
| Resistance Value: | 3.92K Ω |
| Packaging Method: | Taped & Reeled |
| Operating Voltage: | 100 V |
| Voltage Rating: | 100 V |
| Product Type: | Fixed Resistor |