- Home ›
- All Products›
- 1-2176271-9
TE Connectivity / AMP Brand
1-2176271-9
RU 0805 412R 0.01% 2PPM 1K RL
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
RU 0805 412R 0.01% 2PPM 1K RL
Search Keywords: 121762719
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-2176271-9 |
| Alias/AKA: | RU73X2A412RLTDF |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210030 |
| COO: | TW |
| ECCN: | EAR99 |
Reel Pack:
|
1000 |
| Number of Terminations: | 2 |
| Number of Resistors: | 1 |
| Resistor Type: | Precision Resistor |
| Power Rating: | .1 W |
| Resistance Class: | Up to 1kΩ |
| Element Type: | Thin Film |
| Temperature Coefficient: | ±2 ppm/°C |
| Resistance Value: | 412 Ω |
| Packaging Method: | Taped & Reeled |
| Operating Voltage: | 100 V |
| Product Type: | Fixed Resistor |
| Voltage Rating: | 100 V |
Frequently Asked Questions
Is 1-2176271-9 RoHS compliant?
Yes, 1-2176271-9 is RoHS compliant.
What is the lead time for 1-2176271-9?
The standard lead time for 1-2176271-9 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
13 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
250
$6.28
500
$3.86
750
$3.06
1,000 +
$3.00
Click for Quote
Log in
to unlock special pricing