- Home ›
- All Products›
- 1-2176270-8
TE Connectivity / AMP Brand
1-2176270-8
RU 0805 37R4 0.01% 2PPM 1K RL
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
RU 0805 37R4 0.01% 2PPM 1K RL
Search Keywords: 121762708
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2176270-8
-
Alias/AKA:RU73X2A37R4LTDF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Temperature Coefficient:±2 ppm/°C
-
Element Type:Thin Film
-
Resistance Class:Up to 1kΩ
-
Resistance Value:37.4 Ω
-
Power Rating:.1 W
-
Resistor Type:Precision Resistor
-
Number of Resistors:1
-
Number of Terminations:2
-
Packaging Method:Taped & Reeled
-
Operating Voltage:100 V
-
Voltage Rating:100 V
-
Product Type:Fixed Resistor
Frequently Asked Questions
Is 1-2176270-8 RoHS compliant?
Yes, 1-2176270-8 is RoHS compliant.
What is the lead time for 1-2176270-8?
The standard lead time for 1-2176270-8 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
13 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
250
$6.28
500
$3.86
750
$3.06
1,000 +
$3.00
Click for Quote
Log in
to unlock special pricing