- Home ›
- All Products›
- 1-2176265-8
1-2176265-8
TE Connectivity / AMP Brand
RU 0402 75R 0.01% 2PPM 1K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
RU 0402 75R 0.01% 2PPM 1K RL
Search Keywords: 121762658
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2176265-8
-
Alias/AKA:RU73X1E75RLTDF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Resistance Value:75 Ω
-
Resistor Type:Precision Resistor
-
Resistance Class:Up to 1kΩ
-
Power Rating:.063 W
-
Number of Resistors:1
-
Temperature Coefficient:±3 ppm/°C
-
Element Type:Thin Film
-
Number of Terminations:2
-
Packaging Method:Taped & Reeled
-
Operating Voltage:25 V
-
Voltage Rating:25 V
-
Product Type:Fixed Resistor
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
993
Ships today, if you order in
MOQ for In Stock Qty:
21
MOQ for out of Stock Qty:
21
12 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
21
$9.42
250
$9.40
500
$4.98
750
$3.50
1,000 +
$3.43
Click for Quote
Log in
to unlock special pricing