- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1-2176263-8
TE Connectivity / AMP Brand
1-2176263-8
RN 0402 36K5 0.1% 10PPM 5K RL
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
RN 0402 36K5 0.1% 10PPM 5K RL
Search Keywords: 121762638
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-2176263-8 |
| Alias/AKA: | RN73C1E36K5BTD |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210030 |
| COO: | TW |
| ECCN: | EAR99 |
Reel Pack:
|
5000 |
Product Guides
+
Frequently Asked Questions
Is 1-2176263-8 RoHS compliant?
Yes, 1-2176263-8 is RoHS compliant.
What is the lead time for 1-2176263-8?
The standard lead time for 1-2176263-8 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
18 Weeks
can ship
3/10/27
Price (USD)
Qty
Unit Price
1,250
$0.6051
2,500
$0.3724
3,750
$0.2948
5,000 +
$0.2889
Click for Quote
Log in
to unlock special pricing