- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 1-2176251-7
1-2176251-7
TE Connectivity / AMP Brand
Chip Resistor - 22 Ohms - (+/-) 5% - 0.75W - 2010 (5025 Metric) - Pulse Withstanding - Thick Film.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Chip Resistor - 22 Ohms - (+/-) 5% - 0.75W - 2010 (5025 Metric) - Pulse Withstanding - Thick Film.
Search Keywords: 121762517
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2176251-7
-
Alias/AKA:CRGS2010J22R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
4000
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3000
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
3,000
$0.3421
6,000
$0.2105
9,000
$0.1667
12,000 +
$0.1633
Click for Quote
Log in
to unlock special pricing