- Home ›
- All Products›
- 1-2176251-3
1-2176251-3
TE Connectivity / AMP Brand
CRGS2010 5% 10R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
CRGS2010 5% 10R
Search Keywords: 121762513
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2176251-3
-
Alias/AKA:CRGS2010J10R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
4000 -
Temperature Coefficient:±200 ppm/°C
-
Number of Terminations:2
-
Number of Resistors:1
-
Element Type:Thick Film
-
Power Rating:.75 W
-
Resistor Type:General Purpose Resistor
-
Resistance Value:10 Ω
-
Resistance Class:Up to 1kΩ
-
Packaging Method:Taped & Reeled
-
Operating Voltage:200 V
-
Voltage Rating:200 V
-
Product Type:Fixed Resistor
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,000
Can Ship immediately
MOQ for In Stock Qty:
3000
MOQ for out of Stock Qty:
3000
13 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
4,000
$0.3489
6,000
$0.2147
9,000
$0.1700
12,000 +
$0.1666
Click for Quote
Log in
to unlock special pricing