- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 1-2176250-4
TE Connectivity / AMP Brand
1-2176250-4
TJT 500W 150R 5%
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-2176250-4 |
| Alias/AKA: | TJT500150RJ |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533290000 |
| COO: | IN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
| Power Rating: | 500 W |
| Resistance Value: | 150 Ω |
| Temperature Coefficient: | ±260 ppm/°C |