- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 1-2176249-4
1-2176249-4
TE Connectivity / AMP Brand
Wirewound Resistor - 150 Ohms - (+/-) 5% - 300W - Aluminum Housing - Chassis Mount - Wire Leads.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Wirewound Resistor - 150 Ohms - (+/-) 5% - 300W - Aluminum Housing - Chassis Mount - Wire Leads.
Search Keywords: 121762494
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2176249-4
-
Alias/AKA:TJT300150RJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
21 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
5
$66.69
10
$50.02
15
$46.68
20 +
$45.75
Click for Quote
Log in
to unlock special pricing