- Home ›
- All Products›
- 1-2176248-8
1-2176248-8
TE Connectivity / AMP Brand
TJT 250W 680R 5%
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TJT 250W 680R 5%
Search Keywords: 121762488
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2176248-8
-
Alias/AKA:TJT250680RJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Number of Resistors:1
-
Packaging Method:Loose Piece - Box
-
Element Type:Wire Wound
-
Operating Temperature Range:-25 – 250 °C
-
Power Rating:250 W
-
Number of Terminations:2
-
Resistance Value:680 Ω
-
Resistor Type:Power Resistor
-
Temperature Coefficient:±260 ppm/°C
-
Resistance Class:Up to 1kΩ
-
Panel Mount Feature Type:Flange with Mounting Holes
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
5
$70.28
10
$52.71
15
$49.20
20 +
$48.21
Click for Quote
Log in
to unlock special pricing