- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 1-2176248-5
1-2176248-5
TE Connectivity / AMP Brand
Wirewound Resistor - 220 Ohms - (+/-) 5% - 250W - Aluminum Housing - Chassis Mount - Wire Leads.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Wirewound Resistor - 220 Ohms - (+/-) 5% - 250W - Aluminum Housing - Chassis Mount - Wire Leads.
Search Keywords: 121762485
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2176248-5
-
Alias/AKA:TJT250220RJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
21 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
5
$59.15
10
$44.37
15
$41.41
20 +
$40.58
Click for Quote
Log in
to unlock special pricing