- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 1-2176247-5
TE Connectivity / AMP Brand
1-2176247-5
Aluminum Enclosed Power Resistor - 220 ohm ±5% - 120 x 80mm - Chassis Mount - Wires
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Aluminum Enclosed Power Resistor - 220 ohm ±5% - 120 x 80mm - Chassis Mount - Wires
Search Keywords: 121762475
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2176247-5
-
Alias/AKA:TJT150220RJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Frequently Asked Questions
Is 1-2176247-5 RoHS compliant?
Yes, 1-2176247-5 is RoHS compliant.
What is the lead time for 1-2176247-5?
The standard lead time for 1-2176247-5 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
17 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
2
$68.50
5
$68.32
10
$51.24
15
$47.83
20 +
$46.87
Click for Quote
Log in
to unlock special pricing