- Home ›
- All Products›
- 1-2176247-0
1-2176247-0
TE Connectivity / AMP Brand
TJT 150W 33R 5%
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
TJT 150W 33R 5%
Search Keywords: 121762470
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2176247-0
-
Alias/AKA:TJT15033RJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Resistor Type:Power Resistor
-
Number of Terminations:2
-
Power Rating:150 W
-
Packaging Method:Loose Piece - Box
-
Operating Temperature Range:-25 – 250 °C
-
Number of Resistors:1
-
Temperature Coefficient:±260 ppm/°C
-
Resistance Value:33 Ω
-
Element Type:Wire Wound
-
Resistance Class:Up to 1kΩ
-
Panel Mount Feature Type:Flange with Mounting Holes
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
21 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
2
$54.91
5
$54.77
10
$41.08
15
$38.34
20 +
$37.58
Click for Quote
Log in
to unlock special pricing