- Home ›
- All Products›
- 1-2176246-2
TE Connectivity / AMP Brand
1-2176246-2
CRGS2512 5% 8R2
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-2176246-2 |
| Alias/AKA: | CRGS2512J8R2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210030 |
| ECCN: | EAR99 |
Reel Pack:
|
4000 |
| Number of Terminations: | 2 |
| Number of Resistors: | 1 |
| Temperature Coefficient: | ±200 ppm/°C |
| Resistor Type: | General Purpose Resistor |
| Power Rating: | 1.5 W |
| Element Type: | Thick Film |
| Resistance Value: | 8.2 Ω |
| Resistance Class: | Up to 1kΩ |
| Packaging Method: | Taped & Reeled |
| Operating Voltage: | 250 V |
| Voltage Rating: | 250 V |
| Product Type: | Fixed Resistor |