Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-2176246-1

CRGS2512 5% 6R8

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
CRGS2512 5% 6R8
Search Keywords: 121762461
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-2176246-1
Alias/AKA: CRGS2512J6R8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210030
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4000
Element Type: Thick Film
Power Rating: 1.5 W
Temperature Coefficient: ±200 ppm/°C
Number of Resistors: 1
Number of Terminations: 2
Resistor Type: General Purpose Resistor
Resistance Value: 6.8 Ω
Resistance Class: Up to 1kΩ
Packaging Method: Taped & Reeled
Operating Voltage: 250 V
Product Type: Fixed Resistor
Voltage Rating: 250 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-2176246-1 RoHS compliant?
Yes, 1-2176246-1 is RoHS compliant.
What is the lead time for 1-2176246-1?
The standard lead time for 1-2176246-1 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
13 Weeks can ship 2/16/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5,000
$1.1243
10,000
$0.5934
15,000
$0.4081
20,000 +
$0.3999
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!