- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 1-2176245-4
1-2176245-4
TE Connectivity / AMP Brand
CRGS Series SMD Thick Film Resistor - 12 ohm ±5% - 0.6W - 1206 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CRGS Series SMD Thick Film Resistor - 12 ohm ±5% - 0.6W - 1206 - Tape&Reel
Search Keywords: 121762454
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2176245-4
-
Alias/AKA:CRGS1206J12R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
5000 -
Power Rating:.6 W
-
Tolerance:5 %
-
Temperature Coefficient:±400 ppm/°C
-
Voltage Rating:200 V
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
5,000
$0.0757
10,000
$0.0724
25,000
$0.0685
50,000
$0.0683
100,000
$0.0657
150,000
$0.0656
250,000 +
$0.0615
Click for Quote
Log in
to unlock special pricing