- Home ›
- All Products›
- 1-2176245-3
TE Connectivity / AMP Brand
1-2176245-3
CRGS1206 5% 10R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-2176245-3 |
| Alias/AKA: | CRGS1206J10R |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210030 |
| COO: | TH |
| ECCN: | EAR99 |
Reel Pack:
|
5000 |
| Number of Resistors: | 1 |
| Resistor Type: | General Purpose Resistor |
| Number of Terminations: | 2 |
| Power Rating: | .6 W |
| Temperature Coefficient: | ±400 ppm/°C |
| Element Type: | Thick Film |
| Resistance Class: | Up to 1kΩ |
| Resistance Value: | 10 Ω |
| Packaging Method: | Taped & Reeled |
| Operating Voltage: | 200 V |
| Voltage Rating: | 200 V |
| Product Type: | Fixed Resistor |