- Home ›
- All Products›
- 1-2176244-8
1-2176244-8
TE Connectivity / AMP Brand
CRGS0805 5% 27R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CRGS0805 5% 27R
Search Keywords: 121762448
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2176244-8
-
Alias/AKA:CRGS0805J27R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
5000 -
Element Type:Thick Film
-
Resistor Type:General Purpose Resistor
-
Power Rating:.5 W
-
Temperature Coefficient:±100 ppm/°C
-
Number of Resistors:1
-
Number of Terminations:2
-
Resistance Class:Up to 1kΩ
-
Resistance Value:27 Ω
-
Packaging Method:Taped & Reeled
-
Operating Voltage:150 V
-
Product Type:Fixed Resistor
-
Voltage Rating:150 V
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
13 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
5,000
$0.0505
10,000
$0.0483
25,000
$0.0469
50,000
$0.0456
100,000
$0.0438
150,000
$0.0437
250,000 +
$0.0415
Click for Quote
Log in
to unlock special pricing