- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 1-2176244-2
1-2176244-2
TE Connectivity / AMP Brand
CRGS Series SMD Thick Film Resistor - 8.2 ohm ±5% - 0.5W - 0805 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
CRGS Series SMD Thick Film Resistor - 8.2 ohm ±5% - 0.5W - 0805 - Tape&Reel
Search Keywords: 121762442
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2176244-2
-
Alias/AKA:CRGS0805J8R2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
5000
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
170,000
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
5,000
$0.0541
10,000
$0.0517
25,000
$0.0503
50,000
$0.0489
100,000
$0.0469
150,000
$0.0468
250,000 +
$0.0445
Click for Quote
Log in
to unlock special pricing