- Home ›
- All Products›
- 1-2176243-8
1-2176243-8
TE Connectivity / AMP Brand
CRGS0603 5% 27R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CRGS0603 5% 27R
Search Keywords: 121762438
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2176243-8
-
Alias/AKA:CRGS0603J27R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
ECCN:EAR99
-
Reel Pack:
5000 -
Number of Resistors:1
-
Number of Terminations:2
-
Resistor Type:General Purpose Resistor
-
Power Rating:.25 W
-
Temperature Coefficient:±100 ppm/°C
-
Element Type:Thick Film
-
Resistance Value:27 Ω
-
Resistance Class:Up to 1kΩ
-
Packaging Method:Taped & Reeled
-
Operating Voltage:50 V
-
Product Type:Fixed Resistor
-
Voltage Rating:50 V
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
5,000
$0.0533
10,000
$0.0510
25,000
$0.0495
50,000
$0.0482
100,000
$0.0463
150,000
$0.0462
250,000 +
$0.0438
Click for Quote
Log in
to unlock special pricing