- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 1-2176238-7
1-2176238-7
TE Connectivity / AMP Brand
CPFA Series SMD Thin Film Resistor - 75R ohm ±0.1% - 0.1W - 25PPM /°C - 0805 - AEC-Q200 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CPFA Series SMD Thin Film Resistor - 75R ohm ±0.1% - 0.1W - 25PPM /°C - 0805 - AEC-Q200 - Tape&Reel
Search Keywords: 121762387
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2176238-7
-
Alias/AKA:CPF-A-0805B75RE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
ECCN:EAR99
-
Reel Pack:
5000
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
5,000
$0.1082
10,000
$0.1067
25,000
$0.1023
50,000
$0.0931
100,000
$0.0879
150,000
$0.0877
250,000 +
$0.0715
Click for Quote
Log in
to unlock special pricing