Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-2176237-2

CPF A 0603 75R 0.1% 25PPM 5K RL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
CPF A 0603 75R 0.1% 25PPM 5K RL
Search Keywords: 121762372
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-2176237-2
  • Alias/AKA:
    CPF-A-0603B75RE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Resistor Type:
    Precision Resistor
  • Number of Terminations:
    2
  • Temperature Coefficient:
    ±25 ppm/°C
  • Element Type:
    Thin Film
  • Number of Resistors:
    1
  • Power Rating:
    .0625 W
  • Resistance Class:
    Up to 1kΩ
  • Operating Temperature Range:
    -55 – 155 °C
  • Resistance Value:
    75 Ω
  • Packaging Method:
    Taped & Reeled
  • Operating Voltage:
    50 V
  • Product Type:
    Fixed Resistor
  • Voltage Rating:
    50 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1-2176237-2 RoHS compliant?
Yes, 1-2176237-2 is RoHS compliant.
What is the lead time for 1-2176237-2?
The standard lead time for 1-2176237-2 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
18 Weeks can ship 3/8/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
2,500
$0.1217
5,000
$0.1164
10,000
$0.1131
25,000
$0.1100
50,000
$0.1001
100,000
$0.0946
150,000 +
$0.0933
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!