- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 1-2176231-4
1-2176231-4
TE Connectivity / AMP Brand
The 1-2176231-4 is an AEC-Q200 qualified, 3W SMD power resistor with a resistance of 1 kΩ and a tolerance of ±1%.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
The 1-2176231-4 is an AEC-Q200 qualified, 3W SMD power resistor with a resistance of 1 kΩ and a tolerance of ±1%.
Search Keywords: 121762314
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2176231-4
-
Alias/AKA:352236RFT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
2000 -
Resistance Value:36 Ω
-
Power Rating:3 W
-
Temperature Coefficient:±100 ppm/°C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Can Ship immediately
Minimum Order Quantity:
2000
13 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
2,000
$0.4215
4,000
$0.3932
6,000
$0.3922
8,000
$0.3912
10,000
$0.3903
16,000
$0.3893
26,000
$0.3883
50,000 +
$0.3873
Click for Quote
Log in
to unlock special pricing