- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 1-2176230-1
1-2176230-1
TE Connectivity / AMP Brand
The 1-2176230-1 is an AEC-Q200 qualified, 3522 series surface-mount power resistor with a resistance of 1 kΩ and a power ratin ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
The 1-2176230-1 is an AEC-Q200 qualified, 3522 series surface-mount power resistor with a resistance of 1 kΩ and a power rating of 3W.
Search Keywords: 121762301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2176230-1
-
Alias/AKA:35225R6JT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
2000 -
Resistance Value:5.6 Ohm
-
Power Rating:3 W
-
Tolerance:5 %
-
Case Size:2512
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
2,000
$0.2444
4,000
$0.2344
6,000
$0.2291
8,000
$0.2280
10,000
$0.2231
26,000
$0.2218
50,000 +
$0.2207
Click for Quote
Log in
to unlock special pricing